Part Details for 967103-000 by TE Connectivity
Overview of 967103-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139967-103MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 967103-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
967103-000
|
Avnet Americas | Connector Accessories Braid Tail Backshell Size 11/10 45° Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: 967103-000) RoHS: Not Compliant Min Qty: 33 Package Multiple: 33 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005848742
|
Sager | Circular MIL Spec Backshells 204M110-19B06 | 0 |
|
Buy Now | |
DISTI #
967103-000
|
Avnet Abacus | (Alt: 967103-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 967103-000
967103-000 CAD Models
967103-000 Part Data Attributes
|
967103-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
967103-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |