Part Details for 967185-000 by TE Connectivity
Overview of 967185-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 967185-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$4.7500 | Buy Now |
|
Onlinecomponents.com | Multi-Conductor Cable 2Conductors 18AWG 600VAC RoHS: Compliant | 0 |
|
$4.5900 / $12.5800 | Buy Now |
DISTI #
RYC55A0822-18-6/9CS2199
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0822-18-6/9CS2199 | 0 |
|
Buy Now | |
DISTI #
000000000006400131
|
Sager | Multi-Conductor Cables 55A0822-18-6/9CS2199 Min Qty: 1 | 0 |
|
$5.1800 / $6.4800 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 2Conductors 18AWG 600VAC RoHS: Compliant | 0 |
|
$4.5900 / $12.5800 | Buy Now |