There are no models available for this part yet.
Overview of 967354-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 967354-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
967354-1-ND
|
DigiKey | CONN RCPT HSG 9POS 6.00MM Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
967354-1
|
Avnet Americas | Conn Housing RCP 9 POS Crimp ST Loose Piece - Bulk (Alt: 967354-1) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
967354-1
|
TTI | Automotive Connectors 2 5MM BU-GEH KPL 9P Min Qty: 144 Package Multiple: 144 Container: Each | Americas - 0 |
|
Buy Now |
CAD Models for 967354-1 by TE Connectivity
Part Data Attributes for 967354-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
DOUBLE ROW, STAGGERED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CIRCULAR DIN CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
9
|