967598-1
Description: MQS PIN HDR;GR 32P

Overview of 967598-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 967598-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17H0284
Newark Mqs Pin Hdr, gr 32P Rohs Compliant: Yes |Amp Te Connectivity 967598-1 RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.9700
  • 500 $1.6300
$1.6300 / $1.9700 Buy Now
DISTI # 967598-1-ND
DigiKey CONN HEADER VERT 32POS 2.54MM Min Qty: 1 Lead time: 38 Weeks Container: Bulk 256
In Stock
  • 1 $2.3400
  • 10 $2.0830
  • 220 $1.8820
  • 660 $1.7022
  • 1,100 $1.5225
  • 5,060 $1.3427
$1.3427 / $2.3400 Buy Now
DISTI # 967598-1
Avnet Americas Conn Micro Quadlok Interconnection HDR 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 967598-1) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 35 Weeks, 5 Days Container: Bulk 0
  • 220 $1.4865
  • 440 $1.4446
  • 880 $1.4027
  • 1,320 $1.3608
  • 1,760 $1.3190
  • 2,200 $1.2771
  • 22,000 $1.2352
$1.2352 / $1.4865 Buy Now
DISTI # 571-967598-1
Mouser Electronics Automotive Connectors MQS PIN HDR, GR 32P RoHS: Compliant 839
  • 1 $2.3400
  • 10 $2.0700
  • 100 $1.8900
  • 220 $1.8800
  • 440 $1.5700
  • 1,100 $1.5200
  • 2,640 $1.3400
$1.3400 / $2.3400 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 220 Package Multiple: 220 Lead time: 36 Weeks Container: Box 0
Box
  • 220 $1.2700
$1.2700 Buy Now
DISTI # AMP967598-1
Heilind Electronics MQS PIN HDR, GR 32P Americas - 0 in Stock
  • 220 $1.6616
  • 440 $1.6105
  • 660 $1.5861
  • 1,100 $1.5624
  • 4,840 $1.5394
$1.5394 / $1.6616 Buy Now
Onlinecomponents.com 32pos MQS .63 header 180deg RoHS: Compliant 476 Partner Stock
  • 10 $2.0500
  • 220 $1.6700
  • 440 $1.5900
  • 660 $1.5500
  • 1,100 $1.4600
  • 2,640 $1.4300
  • 5,060 $1.3900
  • 7,700 $1.3700
$1.3700 / $2.0500 Buy Now
DISTI # 73575337
Verical Conn Micro Quadlok Interconnection HDR 32 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 31 Package Multiple: 1 Americas - 476
  • 1 $2.0400
  • 200 $1.7800
  • 220 $1.5400
$1.5400 / $2.0400 Buy Now
DISTI # 967598-1
TTI Automotive Connectors MQS PIN HDR, GR 32P Min Qty: 220 Package Multiple: 1 Container: Bulk Americas - 0
  • 220 $1.3800
  • 440 $1.3500
  • 5,060 $1.2900
$1.2900 / $1.3800 Buy Now
DISTI # 9675981-TEC
TME 967598-1 Min Qty: 22 476
  • 22 $1.9599
  • 220 $1.4745
$1.4745 / $1.9599 Buy Now
DISTI # AMP967598-1
Interstate Connecting Components MQS PIN HDR, GR 32P 0
  • 220 $1.6616
  • 440 $1.6105
  • 660 $1.5861
  • 1,100 $1.5624
  • 4,840 $1.5394
$1.5394 / $1.6616 Buy Now
DISTI # 967598-1
Avnet Abacus Conn Micro Quadlok Interconnection HDR 32 POS 2.54mm Solder ST Thru-Hole (Alt: 967598-1) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 29 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 967598-1
Avnet Abacus Conn Micro Quadlok Interconnection HDR 32 POS 2.54mm Solder ST Thru-Hole (Alt: 967598-1) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114411653941
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 476
  • 35 $2.3900
  • 200 $2.0700
  • 220 $1.7900
$1.7900 / $2.3900 Buy Now
Master Electronics 32pos MQS .63 header 180deg RoHS: Compliant 476 Partner Stock
  • 10 $2.0500
  • 220 $1.6700
  • 440 $1.5900
  • 660 $1.5500
  • 1,100 $1.4600
  • 2,640 $1.4300
  • 5,060 $1.3900
  • 7,700 $1.3700
$1.3700 / $2.0500 Buy Now

CAD Models for 967598-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 967598-1 by TE Connectivity

967598-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
35 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.608 inch
Body Depth
0.795 inch
Body Length
1.995 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GRAY
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Rated Voltage
12 V
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
32
Want to compare parts?
  1. 967598-1
    TE Connectivity
    MQS PIN HDR;GR 32P
    VS

Related Parts for 967598-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 967598-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 967598-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 967598-1 would you like to use for your alert(s)?
  • Please alert me when 967598-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 967598-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 967598-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 967598-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 967598-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 967598-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: