-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1,5MM BU-STE KPL 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0212
|
Newark | 1,5Mm Bu-Ste Kpl 6P |Amp Te Connectivity 967650-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
A139354-ND
|
DigiKey | CONN PLUG HSNG FMALE 6POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
500 In Stock |
|
$1.9010 / $3.1700 | Buy Now |
DISTI #
967650-2
|
Avnet Americas | Connector Accessories Housing Loose Piece Straight - Bulk (Alt: 967650-2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6826 / $2.0248 | Buy Now |
DISTI #
571-967650-2
|
Mouser Electronics | Automotive Connectors 1,5MM BU-STE KPL 6P RoHS: Compliant | 457 |
|
$1.9400 / $3.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.7900 | Buy Now |
DISTI #
AMP967650-2
|
Heilind Electronics | 1,5MM BU-STE KPL 6P | Americas - 0 in Stock |
|
$1.8872 / $2.1605 | Buy Now |
|
Onlinecomponents.com | 6POSITION CIRCULAR DIN CircularS RoHS: Compliant |
2000 In Stock |
|
$1.8200 / $3.3600 | Buy Now |
DISTI #
79370093
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Box Min Qty: 20 Package Multiple: 10 Date Code: 2345 | Americas - 2000 |
|
$2.5031 / $4.4503 | Buy Now |
DISTI #
967650-2
|
TTI | Automotive Connectors 1,5MM BU-STE KPL 6P Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.1500 / $2.1000 | Buy Now |
DISTI #
967650-2
|
Avnet Americas | Connector Accessories Housing Loose Piece Straight - Bulk (Alt: 967650-2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6826 / $2.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
967650-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
967650-2
TE Connectivity
1,5MM BU-STE KPL 6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.22 inch | |
Body Depth | 1.291 inch | |
Body Length | 1.291 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Rated Voltage | 48 V | |
Shell Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/SILICONE | |
Shell Size | 5 | |
Terminal Pitch | 11.4 mm | |
Total Number of Contacts | 5 |