-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS ST-WAN M.A-P10P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1071
|
Newark | Mqs St-Wan M.a-P10P |Amp Te Connectivity 967741-1 Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 514 |
|
$3.9700 / $4.4300 | Buy Now |
|
Onlinecomponents.com | MQS ST-WAN M.A-P10P |
514 Partner Stock |
|
$2.8800 / $3.0700 | Buy Now |
DISTI #
20218953
|
Verical | Conn Header HDR 10 POS 2.54mm Press Fit ST Thru-Hole 10 Terminal 1 Port Tray Min Qty: 24 Package Multiple: 1 | Americas - 514 |
|
$2.5300 / $2.6400 | Buy Now |
DISTI #
4325867
|
Farnell | AUTOMOTIVE CONNECTORS RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 420 |
|
$5.6114 | Buy Now |
|
Master Electronics | MQS ST-WAN M.A-P10P |
514 Partner Stock |
|
$2.8800 / $3.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
967741-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
967741-1
TE Connectivity
MQS ST-WAN M.A-P10P
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.624 inch | |
Body Length | 0.78 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 24 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT |