Part Details for 967A 125MM P 80 65056 by 3M
Overview of 967A 125MM P 80 65056 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9967-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
A9967-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
A9967-A | Coilcraft Inc | SMPS Transformer |
Price & Stock for 967A 125MM P 80 65056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M-7100011569
|
TME | Flap grinding wheels, Ø: 125mm, Øhole: 22.23mm, Granularity: 80 Min Qty: 1 | 9 |
|
$6.5100 / $7.7200 | Buy Now |