968265-1
TE Connectivity
Description: OPEL HSG 32P

Overview of 968265-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 968265-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17H0303
Newark Automotive Housing, Receptacle, 32Pos, Product Range:Mqs Series, Gender:Receptacle, No. Of Positions:32Positions, For Use With:Amp Mqs Series Automotive Socket Contacts, Ip Rating:-, Voltage Rating:12Vdc, Current Rating:- Rohs Compliant: Yes |Amp Te Connectivity 968265-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 591
  • 1 $0.4370
  • 10 $0.3940
  • 25 $0.3500
  • 100 $0.3150
  • 500 $0.3010
$0.3010 / $0.4370 Buy Now
DISTI # 17-968265-1-ND
DigiKey CONN RCPT HSG 32POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk 1079
In Stock
  • 1 $0.5900
  • 10 $0.4890
  • 25 $0.4532
  • 50 $0.4284
  • 100 $0.4048
  • 250 $0.3756
  • 500 $0.3550
  • 1,500 $0.3246
  • 3,000 $0.3068
$0.3068 / $0.5900 Buy Now
DISTI # 17H0303
Avnet Americas Conn Housing RCP 32 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 17H0303) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk 591 Partner Stock
  • 1 $0.4370
  • 10 $0.3940
  • 25 $0.3500
  • 100 $0.3150
  • 500 $0.3010
$0.3010 / $0.4370 Buy Now
DISTI # 968265-1
Avnet Americas Conn Housing RCP 32 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 968265-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1,500 $0.2414
$0.2414 Buy Now
DISTI # 571-968265-1
Mouser Electronics Automotive Connectors OPEL HSG 32P RoHS: Compliant 17858
  • 1 $0.3700
  • 10 $0.3340
  • 100 $0.2600
  • 500 $0.2540
  • 1,500 $0.2530
$0.2530 / $0.3700 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Box 0
Box
  • 1,500 $0.2450
$0.2450 Buy Now
DISTI # AMP968265-1
Heilind Electronics OPEL HSG 32P Americas - 0 in Stock
  • 1,500 $0.3119
  • 3,000 $0.3072
  • 6,000 $0.3026
  • 25,500 $0.2937
$0.2937 / $0.3119 Buy Now
Onlinecomponents.com 32POS MQS REC RoHS: Compliant 4350 In Stock
  • 50 $0.3993
  • 500 $0.3225
  • 1,500 $0.3076
  • 3,000 $0.2984
  • 6,000 $0.2855
  • 10,500 $0.2813
  • 15,000 $0.2696
  • 25,500 $0.2656
$0.2656 / $0.3993 Buy Now
DISTI # 69226931
Verical Conn Housing RCP 32 POS 2.54mm Crimp ST Cable Mount Black Carton RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2318 Americas - 4350
  • 150 $0.5191
  • 500 $0.4193
  • 1,500 $0.3999
  • 3,000 $0.3879
  • 6,000 $0.3712
$0.3712 / $0.5191 Buy Now
DISTI # 968265-1
TTI Automotive Connectors OPEL HSG 32P RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk Americas - 530
In Stock
  • 20 $0.3240
  • 50 $0.3110
  • 100 $0.2700
  • 250 $0.2620
  • 500 $0.2570
  • 1,500 $0.2490
$0.2490 / $0.3240 Buy Now
DISTI # 968265-1
TME Connector: rectangular, MQS, plug, female, w/o contacts, PIN: 32 Min Qty: 1500 0
  • 1,500 $0.3560
$0.3560 RFQ
DISTI # AMP968265-1
Interstate Connecting Components OPEL HSG 32P 0
  • 1,500 $0.3119
  • 3,000 $0.3072
  • 6,000 $0.3026
  • 25,500 $0.2937
$0.2937 / $0.3119 Buy Now
DISTI # 968265-1
Avnet Abacus Conn Housing RCP 32 POS 2.54mm Crimp ST Cable Mount (Alt: 968265-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 968265-1
Avnet Abacus Conn Housing RCP 32 POS 2.54mm Crimp ST Cable Mount (Alt: 968265-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 32POS MQS REC RoHS: Compliant 4350 In Stock
  • 50 $0.3993
  • 500 $0.3225
  • 1,500 $0.3076
  • 3,000 $0.2984
  • 6,000 $0.2855
  • 10,500 $0.2813
  • 15,000 $0.2696
  • 25,500 $0.2656
$0.2656 / $0.3993 Buy Now

CAD Models for 968265-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 968265-1 by TE Connectivity

968265-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.551 inch
Body Depth
0.657 inch
Body Length
1.713 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
10A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
10 A
Rated Voltage
12 V
Reference Standard
UL
Terminal Pitch
2.54 mm
Total Number of Contacts
32
UL Flammability Code
94-HB
Want to compare parts?
  1. 968265-1
    TE Connectivity
    OPEL HSG 32P
    VS

Related Parts for 968265-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 968265-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 968265-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 968265-1 would you like to use for your alert(s)?
  • Please alert me when 968265-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 968265-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 968265-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 968265-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 968265-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 968265-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: