-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLA-STE-GEH2,8 8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH1213
|
Newark | Automotive Conn Housing, Plug, 8Pos, Product Range:Timer Connector System Series, Gender:Plug, No. Of Positions:8Ways, For Use With:Amp Timer Connector System Series Pin Contacts, Connector Body Material:Nylon (Polyamide) Body, Ip Rohs Compliant: Yes |Amp Te Connectivity 969191-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1655 |
|
$1.4000 | Buy Now |
DISTI #
77AC2378
|
Newark | Automotive Connectors Fla-Ste-Geh2,8 8P |Amp Te Connectivity 969191-1 Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 8915 |
|
$1.3100 / $1.6700 | Buy Now |
DISTI #
17-969191-1-ND
|
DigiKey | CONN PLUG HSG 8POS 5.08MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
859 In Stock |
|
$1.1740 / $1.3500 | Buy Now |
DISTI #
969191-1
|
Avnet Americas | Conn Housing M 8 POS 5.08mm ST Cable Mount Box/Carton - Bulk (Alt: 969191-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.9479 / $1.0702 | Buy Now |
DISTI #
571-969191-1
|
Mouser Electronics | Automotive Connectors FLA-STE-GEH2,8 8P RoHS: Compliant | 5070 |
|
$1.0300 / $1.3500 | Buy Now |
DISTI #
70299496
|
RS | Junior Power Timer 2.8 8W tab housing | TE Connectivity 969191-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.1500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.9210 | Buy Now |
DISTI #
AMP969191-1
|
Heilind Electronics | FLA-STE-GEH2,8 8P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FLA-STE-GEH2,8 8P RoHS: Compliant |
8915 Partner Stock |
|
$1.0000 / $1.5100 | Buy Now |
DISTI #
66430036
|
Verical | Conn Housing PL 8 POS 5.08mm Crimp ST Cable Mount Natural Box RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 8915 |
|
$1.0100 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
969191-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
969191-1
TE Connectivity
FLA-STE-GEH2,8 8P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.32 inch | |
Body Depth | 0.629 inch | |
Body Length | 0.988 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Terminal Pitch | 5.08 mm |