-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A120776-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2114 In Stock |
|
$1.6638 / $2.9500 | Buy Now |
DISTI #
969587-1
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.5mm Solder ST Thru-Hole - Bulk (Alt: 969587-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6473 / $1.8599 | Buy Now |
DISTI #
571-969587-1
|
Mouser Electronics | Headers & Wire Housings MOD2 PIN HEADER 2X5P RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
DISTI #
72050790
|
RS | Connector, AMPMODU, Mod2 Pin Header 2X5P | TE Connectivity 969587-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0600 / $2.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$1.5700 | Buy Now |
DISTI #
AMP969587-1
|
Heilind Electronics | MOD2 PIN HEADER 2X5P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MOD2 PIN HEADER 2X5P RoHS: Compliant | 0 |
|
$1.6500 / $4.5200 | Buy Now |
DISTI #
969587-1
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.5mm Solder ST Thru-Hole - Bulk (Alt: 969587-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6473 / $1.8599 | Buy Now |
DISTI #
AMP969587-1
|
Interstate Connecting Components | MOD2 PIN HEADER 2X5P | 0 |
|
Buy Now | |
DISTI #
969587-1
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2.5mm Solder ST Thru-Hole (Alt: 969587-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
969587-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
969587-1
TE Connectivity
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.512 inch | |
Body Depth | 0.645 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.067 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 969587-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 969587-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-406K10LF | Board Connector | Amphenol FCi | 969587-1 vs 95278-406K10LF |
95278-105A10LF | Board Connector, | Amphenol FCi | 969587-1 vs 95278-105A10LF |
54102-G22-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 969587-1 vs 54102-G22-05 |
95278-507A10LF | Board Connector, | Amphenol FCi | 969587-1 vs 95278-507A10LF |
95278-104T10LF | Board Connector, | Amphenol FCi | 969587-1 vs 95278-104T10LF |
95278-113T10LF | Board Connector, | Amphenol FCi | 969587-1 vs 95278-113T10LF |
54102-S22-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 969587-1 vs 54102-S22-05 |
54102-T20-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 969587-1 vs 54102-T20-05 |
54102-F10-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 969587-1 vs 54102-F10-05 |
54102-S22-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 969587-1 vs 54102-S22-05 |