-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector, 3 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
969778-3
|
Avnet Americas | FFC GEH ASSY 3P - Tape and Reel (Alt: 969778-3) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$1.6093 | Buy Now |
DISTI #
571-969778-3
|
Mouser Electronics | FFC & FPC Connectors FFC GEH ASSY 3P RoHS: Compliant | 0 |
|
$1.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Kit | 0Kit |
|
$1.5800 | Buy Now |
DISTI #
AMP969778-3
|
Heilind Electronics | FFC GEH ASSY 3P | Americas - 0 in Stock |
|
$1.9722 | Buy Now |
|
Onlinecomponents.com | FFC GEH ASSY 3P RoHS: Compliant |
13500 Partner Stock |
|
$1.7400 / $2.1100 | Buy Now |
DISTI #
9697783-TEC
|
TME | 969778-3 Min Qty: 19 | 13500 |
|
$1.4013 / $2.2771 | Buy Now |
DISTI #
AMP969778-3
|
Interstate Connecting Components | FFC GEH ASSY 3P | 0 |
|
$1.9722 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17550 |
|
RFQ | |
DISTI #
C1S757106846262
|
Chip1Stop | FFC GEH ASSY 3P RoHS: Compliant | 13500 |
|
$1.1600 / $2.1700 | Buy Now |
|
Master Electronics | FFC GEH ASSY 3P RoHS: Compliant |
13500 Partner Stock |
|
$1.7400 / $2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
969778-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
969778-3
TE Connectivity
FFC/FPC Connector, 3 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |