969778-4
TE Connectivity
Description: FFC GEH ASSY 3P

Overview of 969778-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 969778-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-969778-4-ND
DigiKey FFC GEH ASSY 3P Min Qty: 4500 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 4,500 $1.7693
$1.7693 Buy Now
DISTI # 969778-4
Avnet Americas Connector Housing Receptacle 3 Position Cable Mount Black (Alt: 969778-4) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days 0
  • 4,500 $1.5584
$1.5584 Buy Now
DISTI # 571-969778-4
Mouser Electronics FFC & FPC Connectors FFC GEH ASSY 3P RoHS: Compliant 0
  • 4,500 $1.7600
$1.7600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks Container: Kit 0
Kit
  • 4,500 $1.6500
$1.6500 Buy Now
DISTI # AMP969778-4
Heilind Electronics FFC GEH ASSY 3P Americas - 0 in Stock
  • 4,500 $2.0609
$2.0609 Buy Now
Onlinecomponents.com FFC GEH ASSY 3P RoHS: Compliant 0
  • 1,125 $5.0500
  • 2,250 $2.6600
  • 3,375 $1.8300
  • 4,500 $1.7900
$1.7900 / $5.0500 Buy Now
DISTI # AMP969778-4
Interstate Connecting Components FFC GEH ASSY 3P 0
  • 4,500 $2.0609
$2.0609 Buy Now
DISTI # 969778-4
Avnet Abacus (Alt: 969778-4) Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics FFC GEH ASSY 3P RoHS: Compliant 0
  • 1,125 $5.0500
  • 2,250 $2.6600
  • 3,375 $1.8300
  • 4,500 $1.7900
$1.7900 / $5.0500 Buy Now

CAD Models for 969778-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 969778-4 by TE Connectivity

969778-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
2A
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
2 A
Terminal Pitch
2.54 mm
Termination Type
WIRE
Total Number of Contacts
3
Want to compare parts?
  1. 969778-4
    TE Connectivity
    FFC GEH ASSY 3P
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 969778-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 969778-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 969778-4 would you like to use for your alert(s)?
  • Please alert me when 969778-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 969778-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 969778-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 969778-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 969778-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 969778-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: