Part Details for 969857-2 by TE Connectivity
Overview of 969857-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 969857-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
969857-2-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
969857-2
|
Avnet Abacus | AMP969857-2 (Alt: 969857-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 969857-2
969857-2 CAD Models
969857-2 Part Data Attributes
|
969857-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
969857-2
TE Connectivity
Board Connector, 6 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 969857-2
This table gives cross-reference parts and alternative options found for 969857-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 969857-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54103-G34-02 | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 969857-2 vs 54103-G34-02 |
SLKG31136Z | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 969857-2 vs SLKG31136Z |
54103-G30-02 | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 969857-2 vs 54103-G30-02 |
85835-113 | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 969857-2 vs 85835-113 |
SLKG31136G | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 969857-2 vs SLKG31136G |
50202-706C | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 969857-2 vs 50202-706C |
50202-706D | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 969857-2 vs 50202-706D |
54103-G10-02 | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 969857-2 vs 54103-G10-02 |
68784-004HLF | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 969857-2 vs 68784-004HLF |
85835-113 | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 969857-2 vs 85835-113 |