-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2x8P HV100 REC. CON, SMD, GOLD, BLISTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0237
|
Newark | Hv100Bu-Ste Verpack |Amp Te Connectivity 969973-8 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0300 | Buy Now |
DISTI #
77AC2383
|
Newark | 2X8P Hv100 Rec. Con, Smd, Gold, Blister |Amp Te Connectivity 969973-8 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2200 | Buy Now |
DISTI #
99K1313
|
Newark | Wire-To-Board Connector, Ampmodu Hv-100 Series, Surface Mount, Receptacle, 16, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 969973-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.9800 | Buy Now |
DISTI #
53X3955
|
Newark | Wire-To-Board Connector, Ampmodu Hv-100 Series, Surface Mount, Receptacle, 16, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 969973-8 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2900 | Buy Now |
DISTI #
A121825CT-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD SMD Min Qty: 1 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
535 In Stock |
|
$4.2492 / $6.5200 | Buy Now |
DISTI #
969973-8
|
Avnet Americas | Conn Socket Strip RCP 16 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 969973-8) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 39 Weeks, 0 Days Container: Reel | 700 |
|
$3.4961 / $4.2072 | Buy Now |
DISTI #
571-969973-8
|
Mouser Electronics | Headers & Wire Housings RECPT ASSY 2X08P HV-100 RoHS: Compliant | 0 |
|
$4.0300 / $6.5200 | Order Now |
DISTI #
72048155
|
RS | Connector, AMPMODU, 2X8P Hv100 Rec. Con, Smd, Gold, Blister | TE Connectivity 969973-8 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5100 / $4.6500 | RFQ |
|
Future Electronics | "2x8P HV100 REC. CON, SMD, GOLD, BLISTER" RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Container: Reel | 0Reel |
|
$3.3300 | Buy Now |
DISTI #
AMP969973-8
|
Heilind Electronics | 2x8P HV100 REC. CON SMD GOLD BLISTER | Americas - 0 in Stock |
|
$4.3571 / $4.4221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
969973-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
969973-8
TE Connectivity
2x8P HV100 REC. CON, SMD, GOLD, BLISTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BOTTOM OR TOP ENTRY | |
Body Depth | 0.244 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 969973-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 969973-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77317-112-16 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 969973-8 vs 77317-112-16 |
SSW-108-01-FM-D | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | 969973-8 vs SSW-108-01-FM-D |
SSW-108-02-F-D | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 969973-8 vs SSW-108-02-F-D |
77317-103-16 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 969973-8 vs 77317-103-16 |
89898-308B | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 969973-8 vs 89898-308B |
202YC16 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 969973-8 vs 202YC16 |
61301625721 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Wurth Elektronik | 969973-8 vs 61301625721 |
77317-104-16 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 969973-8 vs 77317-104-16 |
77317-404-16 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 969973-8 vs 77317-404-16 |
90152-2216 | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Molex | 969973-8 vs 90152-2216 |