-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2x9P HV100 REC. CON, SMD, GOLD, BLISTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
969973-9-ND
|
DigiKey | CONN RCPT 18POS 0.1 GOLD SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
969973-9
|
Avnet Americas | Conn Socket Strip RCP 18 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 969973-9) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-969973-9
|
Mouser Electronics | Headers & Wire Housings 2X09P RECPT VERT SMT RoHS: Compliant | 0 |
|
$2.5600 / $2.7500 | Order Now |
|
Onlinecomponents.com | 2x9P HV100 REC. CON, SMD, GOLD, BLISTER RoHS: Compliant | 0 |
|
$2.2100 / $2.5900 | Buy Now |
DISTI #
969973-9
|
Avnet Americas | Conn Socket Strip RCP 18 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 969973-9) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
969973-9
|
Avnet Americas | Conn Socket Strip RCP 18 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 969973-9) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | 2x9P HV100 REC. CON, SMD, GOLD, BLISTER RoHS: Compliant | 0 |
|
$2.2100 / $2.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
969973-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
969973-9
TE Connectivity
2x9P HV100 REC. CON, SMD, GOLD, BLISTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.244 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |