Part Details for 96_QMA-50-0-1/111_NH by HUBER+SUHNER
Overview of 96_QMA-50-0-1/111_NH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96_QMA-50-0-1/111_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-96_QMA-50-0-1/111_NH-ND
|
DigiKey | 96_QMA-50-0-1/111_NH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4988 | Buy Now |
DISTI #
455-96QMA5001111NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors QMA straight PCB jack(f) | 0 |
|
$11.3400 / $11.4900 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - QMA - 50 Ohm - Straight PCB jack with ground pin in-hole and SMT Signal pin (female) | 0 |
|
$10.4100 / $15.1800 | Buy Now |
Part Details for 96_QMA-50-0-1/111_NH
96_QMA-50-0-1/111_NH CAD Models
96_QMA-50-0-1/111_NH Part Data Attributes:
|
96_QMA-50-0-1/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
96_QMA-50-0-1/111_NH
HUBER+SUHNER
RF Connector, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |