96A1A-Z40-EA0/247L
Bourns Inc

Overview of 96A1A-Z40-EA0/247L by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
51939-247LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 4ACP 3P 20S Right Angle Header, Solder To Board
51915-247LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 10P 24S Right Angle Receptacle, Solder To Board
68685-247LF Amphenol Communications Solutions Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 47 positions, 2.54mm (0.100in) Pitch.

Price & Stock for 96A1A-Z40-EA0/247L by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71095809
RS Resistor, Variable (Cermet or Conductive Plastic)-Panel Control | Bourns 96A1A-Z40-EA0/247L RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $11.6600
  • 2,500 $11.0700
  • 5,000 $10.4900
  • 10,000 $9.9100
$9.9100 / $11.6600 RFQ
DISTI # 96A1A-Z40-EA0/247L
TTI Potentiometers CUSTOM PANEL CONTROL RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray Americas - 495
In Stock
Buy Now

CAD Models for 96A1A-Z40-EA0/247L by Bourns Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 96A1A-Z40-EA0/247L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 96A1A-Z40-EA0/247L by Bourns Inc

Select Manufacturer
Which Manufacturer of 96A1A-Z40-EA0/247L would you like to use for your alert(s)?
  • Please alert me when 96A1A-Z40-EA0/247L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 96A1A-Z40-EA0/247L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 96A1A-Z40-EA0/247L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 96A1A-Z40-EA0/247L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 96A1A-Z40-EA0/247L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 96A1A-Z40-EA0/247L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: