Part Details for 96A1D-G24-B20L by Bourns Inc
Overview of 96A1D-G24-B20L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 96A1D-G24-B20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X0317
|
Newark | Panel Control - 5/8" (16Mm) St-Cp/Tray Packaging Rohs Compliant: Yes |Bourns 96A1D-G24-B20L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $4.8000 | Buy Now |
DISTI #
96A1D-G24-B20L-ND
|
DigiKey | POT 100K OHM 1W PLASTIC LINEAR Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
96A1D-G24-B20L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 96A1D-G24-B20L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Container: Tray | 0 |
|
RFQ | |
DISTI #
652-96A1D-G24-B20L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP RoHS: Compliant | 0 |
|
$5.0000 / $5.2200 | Order Now |
DISTI #
73196127
|
RS | PANEL CONTROL - 5/8(16MM) ST-CPTray Packaging | Bourns 96A1D-G24-B20L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4400 / $5.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6500 / $6.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6500 / $6.7500 | Buy Now |
Part Details for 96A1D-G24-B20L
96A1D-G24-B20L CAD Models
96A1D-G24-B20L Part Data Attributes
|
96A1D-G24-B20L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
96A1D-G24-B20L
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 100000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6351
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.76 mm | |
Lead Length | 15.29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 12.95 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 20% |