96A1D-G28-E13L
Bourns Inc
Description: Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 10% +/-Tol, -1000,1000ppm/Cel, 6351

Overview of 96A1D-G28-E13L by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
GRT31CC71E226ME13L Murata Manufacturing Co Ltd 1206 (3216M) X7S (EIA) 25Vdc 22μF±20%
GRT31CC71C226ME13L Murata Manufacturing Co Ltd 1206 (3216M) X7S (EIA) 16Vdc 22μF±20%
GRT21BD72A225KE13L Murata Manufacturing Co Ltd 0805 (2012M) X7T (EIA) 100Vdc 2.2μF±10%

Price & Stock for 96A1D-G28-E13L by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 96A1D-G28-E13L-ND
DigiKey POT 5K OHM 1W PLASTIC LINEAR Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 652-96A1D-G28-E13L
Mouser Electronics Potentiometers Square Linear 10% 5K Ohms SNGL Turn 0
  • 270 $11.5700
  • 540 $11.3700
$11.3700 / $11.5700 Order Now
DISTI # 70407830
RS Linear Potentiometer w/ 6.35 mm Dia. Shaft,5kOhm,+/-10%,1W,+/-1000ppm/C, Pmnt | Bourns 96A1D-G28-E13L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $16.2400
  • 5 $15.4300
  • 10 $14.6200
  • 20 $13.8100
$13.8100 / $16.2400 RFQ

CAD Models for 96A1D-G28-E13L by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 96A1D-G28-E13L by Bourns Inc

96A1D-G28-E13L
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Sealed
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.76 mm
Lead Length
15.29 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
17.45 mm
Package Length
15.88 mm
Package Style
PCB Mount
Package Width
12.95 mm
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
5000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
240 deg
Surface Mount
NO
Technology
CONDUCTIVE PLASTIC
Temperature Coefficient
1000 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. 96A1D-G28-E13L
    Bourns Inc
    Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 10% +/-Tol, -1000,1000ppm/Cel, 6351
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 96A1D-G28-E13L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 96A1D-G28-E13L by Bourns Inc

Select Manufacturer
Which Manufacturer of 96A1D-G28-E13L would you like to use for your alert(s)?
  • Please alert me when 96A1D-G28-E13L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 96A1D-G28-E13L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 96A1D-G28-E13L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 96A1D-G28-E13L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 96A1D-G28-E13L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 96A1D-G28-E13L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: