Part Details for 96A1D-G28-E17L by Bourns Inc
Overview of 96A1D-G28-E17L by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 96A1D-G28-E17L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96A1D-G28-E17L-ND
|
DigiKey | POT 25K OHM 1W PLASTIC LINEAR Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
652-96A1D-G28-E17L
|
Mouser Electronics | Potentiometers Square Linear 10% 25K Ohms SNGL Turn | 0 |
|
$9.9000 / $10.2300 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | 10 |
|
$12.0000 / $16.0000 | Buy Now |
Part Details for 96A1D-G28-E17L
96A1D-G28-E17L CAD Models
96A1D-G28-E17L Part Data Attributes
|
96A1D-G28-E17L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
96A1D-G28-E17L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 25000ohm, 10% +/-Tol, -1000,1000ppm/Cel, 6351
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.76 mm | |
Lead Length | 15.29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 12.95 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |