There are no models available for this part yet.
Overview of 96A1D-G28-E22L by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 96A1D-G28-E22L by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-96A1D-G28-E22L-ND
|
DigiKey | POT 250K OHM 1W PLASTIC LINEAR Min Qty: 4 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$18.8100 / $20.4000 | Buy Now | |
DISTI #
652-96A1D-G28-E22L
|
Mouser Electronics | Potentiometers Square Linear 10% 250K Ohms SNGL Turn | 0 |
|
$8.3300 / $8.4700 | Order Now | |
DISTI #
70407829
|
RS | Linear Potentiometer w/ 6.35mm Dia.Shaft,250kOhm,+/-10%,1W,+/-1000ppm/C, Pmnt | Bourns 96A1D-G28-E22L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3500 / $15.7200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
94 Partner Stock |
|
$16.5600 / $25.4400 | Buy Now | ||
DISTI #
65704657
|
Verical | Res Conductive Plastic Potentiometer 250Kohm 10% 1(Elec) 1(Mech)Turn 6.35mm Pin Panel Mount/Through Hole Min Qty: 4 Package Multiple: 1 | Americas - 94 |
|
$16.6400 / $18.0500 | Buy Now | |
DISTI #
96A1DG28E22L-BOU
|
TME | 96A1D-G28-E22L Min Qty: 2 | 94 |
|
$18.5625 / $22.3848 | Buy Now | |
DISTI #
C1S134601487709
|
Chip1Stop | Digital Potentiometers RoHS: Compliant | 94 |
|
$18.7000 / $21.7000 | Buy Now | |
Master Electronics | RoHS: Compliant |
94 Partner Stock |
|
$16.5600 / $25.4400 | Buy Now |
CAD Models for 96A1D-G28-E22L by Bourns Inc
Part Data Attributes for 96A1D-G28-E22L by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Sealed
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.76 mm
|
Lead Length
|
15.29 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
17.45 mm
|
Package Length
|
15.88 mm
|
Package Style
|
PCB Mount
|
Package Width
|
12.95 mm
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
250000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
240 deg
|
Surface Mount
|
NO
|
Technology
|
CONDUCTIVE PLASTIC
|
Temperature Coefficient
|
1000 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|