Part Details for 96A1D-G28-S15L by Bourns Inc
Overview of 96A1D-G28-S15L by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7332E0225S15LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 cts, Durability Environment, Lead Free. |
Price & Stock for 96A1D-G28-S15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96A1D-G28-S15L-ND
|
DigiKey | POT 10K OHM 1/2W PLASTIC LOG Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
652-96A1D-G28-S15L
|
Mouser Electronics | Potentiometers Square Audio 10% 10K Ohms SNGL Turn RoHS: Compliant | 165 |
|
$8.1700 / $9.8200 | Buy Now |
DISTI #
70407828
|
RS | Potentiometer w/ 6.35 mm Dia. Shaft,10kOhm,+/-10%,0.5W,+/-1000ppm/C, Pmnt | Bourns 96A1D-G28-S15L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6400 / $7.8000 | RFQ |
|
Bristol Electronics | 149 |
|
RFQ | ||
|
Quest Components | 119 |
|
$12.2780 / $15.7860 | Buy Now |
Part Details for 96A1D-G28-S15L
96A1D-G28-S15L CAD Models
96A1D-G28-S15L Part Data Attributes
|
96A1D-G28-S15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
96A1D-G28-S15L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 10% +/-Tol, -1000,1000ppm/Cel, 6351
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 6351 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.76 mm | |
Lead Length | 15.29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 12.95 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 225 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |