Part Details for 96CB-SAS-SATA-4P1 by Advantech Co Ltd
Overview of 96CB-SAS-SATA-4P1 by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SASDDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-001 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 1m | |
CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m |
Price & Stock for 96CB-SAS-SATA-4P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
923-96CBSASSATA4P1
|
Mouser Electronics | Computer Cables CABLE MINI SAS TO 4-PORT SATA 1M(G) | 0 |
|
$30.0000 | Order Now |