There are no models available for this part yet.
Overview of 96D1-14-1-B by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00096D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 96Positions, 1.27mm (0.5inch) pitch. | |
20021321-00096D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 96 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 96D1-14-1-B by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RYC96D1-14-1-B
|
Heilind Electronics | 96D1-14-1-B | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
RYC96D1-14-1-B
|
Interstate Connecting Components | 96D1-14-1-B | 0 |
|
Buy Now |