Part Details for 96LED-24W-VS-B3 by Advantech Co Ltd
Overview of 96LED-24W-VS-B3 by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4651IY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651IY | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651EY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In |
Price & Stock for 96LED-24W-VS-B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
923-96LED24WVSB3
|
Mouser Electronics | Capacitance Touch Sensor Modules VIEWSONIC 24" WIDE LED VGA/DVI/HDMI BLK | 0 |
|
$203.2500 / $214.4800 | Order Now |