There are no models available for this part yet.
Overview of 96LED-24W-VS-B4 by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4651IY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651IY | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651EY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In |
Price & Stock for 96LED-24W-VS-B4 by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
923-96LED24WVSB4
|
Mouser Electronics | Display Modules ViewSonic 24" WIDE LED VGA/DisplayPort/ RoHS: Compliant | 0 |
|
$278.3000 | Order Now |