Part Details for 96LEDK-C104SV40NC1 by Advantech Co Ltd
Overview of 96LEDK-C104SV40NC1 by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96LEDK-C104SV40NC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96LEDK-C104SV40NC1-ND
|
DigiKey | 10.4 SVGA, LVDS, 400NITS, 160/14 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
923-LEDK-C104SV40NC1
|
Mouser Electronics | Display Modules 10.4" SVGA, LVDS, 400nits, 160/140, -20/70, LED, 6/8bits, 30K RoHS: Compliant | 0 |
|
$115.5000 | Order Now |