Part Details for 96LEDK-C150XG25NG1 by Advantech Co Ltd
Overview of 96LEDK-C150XG25NG1 by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96LEDK-C150XG25NG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y9124
|
Newark | 15" Led Panel, 250N, 1024 X 768(G) |Advantech 96LEDK-C150XG25NG1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
923-LEDK-C150XG25NG1
|
Mouser Electronics | Capacitance Touch Sensor Modules 15" XGA, LVDS, 250nits, 160/140, -30/80, LED, 6/8bits, 50K RoHS: Compliant | 0 |
|
$116.5900 / $123.0300 | Order Now |