Part Details for 96LEDK-I070WS50ND1 by Advantech Co Ltd
Overview of 96LEDK-I070WS50ND1 by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96LEDK-I070WS50ND1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96LEDK-I070WS50ND1-ND
|
DigiKey | 7 WSVGA, LVDS. 500 NITS, 140/120 Lead time: 99 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
923-LEDKI070WS50ND1
|
Mouser Electronics | Display Modules 7" WSVGA, LVDS. 500 nits, 140/120, -30/85, LED, 6/8bits, 50K RoHS: Compliant | 0 |
|
$93.2700 / $98.4300 | Order Now |