Part Details for 96P-6033-0732-7 by Winchester Interconnect
Overview of 96P-6033-0732-7 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80860-33 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit, 33.3MHz, CMOS, CQFP196 | |
603-38.88-7JA4I | Renesas Electronics Corporation | 38.88 MHz 3.2 x 2.5mm Reference Crystal | |
603-38.88-7JA4I8 | Renesas Electronics Corporation | 38.88 MHz 3.2 x 2.5mm Reference Crystal |
Price & Stock for 96P-6033-0732-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONNECTOR DIN Package Multiple: 1 | 7 |
|
Buy Now |