-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,TAPPED,CERMET,10K OHMS,10% +/-TOL,-150,150PPM TC,6351 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6167LA15LB | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM | |
6168LA15LB | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
6168SA15LB | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9500
|
Newark | Potentiometer, Linear, 10K, 2W, Panel, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:96 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns 96R1A-R16-A15L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$10.5000 / $15.1800 | Buy Now |
DISTI #
96R1A-R16-A15L-ND
|
DigiKey | POT 10K OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
104 In Stock |
|
$7.7394 / $15.1800 | Buy Now |
DISTI #
06X9500
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 2 W, ± 10% - Bulk (Alt: 06X9500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 11 Partner Stock |
|
$10.5000 / $15.1800 | Buy Now |
DISTI #
96R1A-R16-A15L
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 96R1A-R16-A15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$6.9500 / $7.8952 | Buy Now |
DISTI #
652-96R1A-R16-A15L
|
Mouser Electronics | Potentiometers 10K 10% 5/8" SQ ST RoHS: Compliant | 185 |
|
$7.4700 / $14.6000 | Buy Now |
|
Onlinecomponents.com | Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (28.95 X 15.88 X 17.45mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$6.8800 / $14.3500 | Buy Now |
DISTI #
96R1A-R16-A15L
|
TTI | Potentiometers 10K 10% 5/8" SQ ST pbFree: Pb-Free Min Qty: 270 Package Multiple: 5 Container: Kit | Americas - 0 |
|
$7.2300 / $7.9000 | Buy Now |
DISTI #
96R1A-R16-A15L
|
Avnet Abacus | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 2 W, � 10% (Alt: 96R1A-R16-A15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (28.95 X 15.88 X 17.45mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$6.8800 / $14.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
96R1A-R16-A15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
96R1A-R16-A15L
Bourns Inc
RES,TAPPED,CERMET,10K OHMS,10% +/-TOL,-150,150PPM TC,6351 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Sealed | |
Ganging Number | 1 | |
Lead Diameter | 0.76 mm | |
Lead Length | 15.29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 12.95 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Shape | WIRE | |
Tolerance | 10% |