Part Details for 96R1A-R16-B15L by Bourns Inc
Overview of 96R1A-R16-B15L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 96R1A-R16-B15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0144
|
Newark | Res, non-Specified,10Kohms,20+/-% Tol,-1000,1000Ppm-Tc,5063-Case Rohs Compliant: Yes |Bourns 96R1A-R16-B15L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2900 / $7.8400 | Buy Now |
DISTI #
96R1A-R16-B15L-ND
|
DigiKey | POT 10K OHM 1W PLASTIC LINEAR Min Qty: 270 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7042 | Buy Now |
DISTI #
96R1A-R16-B15L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 96R1A-R16-B15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$6.9500 / $7.8952 | Buy Now |
DISTI #
652-96R1A-R16-B15L
|
Mouser Electronics | Potentiometers 10K 20% 5/8" SQ ST RoHS: Compliant | 0 |
|
$8.5000 / $8.5900 | Order Now |
DISTI #
73196130
|
RS | PANEL CONTROL - 5/8(16MM) ST-CPTray Packaging | Bourns 96R1A-R16-B15L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9300 / $10.5000 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6mm (28.95 X 15.88 X 17.45mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$6.8800 / $14.3500 | Buy Now |
DISTI #
96R1A-R16-B15L
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 1 W, � 20% (Alt: 96R1A-R16-B15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6mm (28.95 X 15.88 X 17.45mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$6.8800 / $14.3500 | Buy Now |
Part Details for 96R1A-R16-B15L
96R1A-R16-B15L CAD Models
96R1A-R16-B15L Part Data Attributes
|
96R1A-R16-B15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
96R1A-R16-B15L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6351
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Single Turn | |
JESD-609 Code | e3 | |
Lead Length | 15.29 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 12.95 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Size Code | 6351 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 20% |