There are no models available for this part yet.
Overview of 96R1A-R22-A13L by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7312P0025A13LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 8 contacts, Surface Mount, Open Type. | |
7312P0235A13LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 16 contacts, Surface Mount . | |
7312P0225A13LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 8 contacts, Surface Mount . |
Price & Stock for 96R1A-R22-A13L by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17M5678
|
Newark | Res, non-Specified,5Kohms,10+/-% Tol,-150,150Ppm-Tc,5063-Case Rohs Compliant: Yes |Bourns 96R1A-R22-A13L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4200 / $7.9800 | Buy Now | |
DISTI #
96R1A-R22-A13L-ND
|
DigiKey | POT 5K OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
51 In Stock |
|
$7.8346 / $15.4200 | Buy Now | |
DISTI #
96R1A-R22-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 2 W, ? 10% - Trays (Alt: 96R1A-R22-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$7.0750 / $8.0372 | Buy Now | |
DISTI #
652-96R1A-R22-A13L
|
Mouser Electronics | Potentiometers 5K 10% 5/8" SQ ST RoHS: Compliant | 128 |
|
$7.0700 / $10.9500 | Buy Now | |
DISTI #
73196132
|
RS | PANEL CONTROL - 5/8(16MM) ST-CPTray Packaging | Bourns 96R1A-R22-A13L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2700 / $13.2600 | RFQ | |
Onlinecomponents.com | Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.95 X 15.88 X 17.45mm) Pin Panel Mount/Through Hole RoHS: Compliant |
120 Partner Stock |
|
$7.4400 / $18.4400 | Buy Now | ||
DISTI #
73510338
|
Verical | Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.95 X 15.88 X 17.45mm) Pin Panel Mount/Through Hole Min Qty: 10 Package Multiple: 1 | Americas - 120 |
|
$6.1400 / $6.3800 | Buy Now | |
DISTI #
96R1AR22A13L-BOU-0
|
TME | 96R1A-R22-A13L Min Qty: 5 | 120 |
|
$7.4614 / $8.6254 | Buy Now | |
DISTI #
96R1A-R22-A13L
|
Avnet Abacus | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 2 W, � 10% (Alt: 96R1A-R22-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S134602448053
|
Chip1Stop | Resistor Fixed Single-Other Mounting | 120 |
|
$7.0500 / $7.7900 | Buy Now |
CAD Models for 96R1A-R22-A13L by Bourns Inc
Part Data Attributes for 96R1A-R22-A13L by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Sealed
|
Ganging Number
|
1
|
Lead Diameter
|
0.76 mm
|
Lead Length
|
15.29 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
17.45 mm
|
Package Length
|
15.88 mm
|
Package Style
|
PCB Mount
|
Package Width
|
12.95 mm
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
240 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Finish
|
Tin (Sn) - Copper (Cu)
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|