Part Details for 96SC 400 5C 0.50MM by Henkel Corporation / Multicore
Overview of 96SC 400 5C 0.50MM by Henkel Corporation / Multicore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB50MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-010 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSDMDB50MM-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-015 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 15ft | |
CS-DSDMDB50MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-002.5 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for 96SC 400 5C 0.50MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M0929
|
Newark | Solder Wire, , 0.5Mm, 250G, Flux Type:No Clean, Solder Alloy:95.5, 3.8, 0.7 Sn, Ag, Cu, External Diameter - Metric:0.5Mm, External Diameter - Imperial:0.02", Melting Temperature:217°C, Weight - Metric:250G, Weight - Imperial:8.818Oz, rohs Compliant: Yes |Multicore/loctite 96SC 400 5C 0.50MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$67.7000 / $83.0900 | Buy Now |