There are no models available for this part yet.
Overview of 96SD1-512M400NN-AP by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP5996SD-1833/NOPB | Texas Instruments | Dual Linear Regulator with 300mA and 150mA Outputs 10-WSON | |
LP3996SD-1833/NOPB | Texas Instruments | Dual Linear Regulator with 300mA and 150mA Outputs and Power-On-Reset 10-WSON | |
LP3996SD-1525/NOPB | Texas Instruments | Dual Linear Regulator with 300mA and 150mA Outputs and Power-On-Reset 10-WSON -40 to 85 |
Price & Stock for 96SD1-512M400NN-AP by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | 512MB MEM SO-DDR1 400 64X8 PROMOS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
RFQ |