Part Details for 97 43 200 by KNIPEX
Overview of 97 43 200 by KNIPEX
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97 43 200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R6329
|
Newark | 8 Crimp System Pliers In Plastic Case Rohs Compliant: Na |Knipex 97 43 200 (Alternate Part Number: 4003773030812 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$362.6000 | Buy Now |
DISTI #
35M2562
|
Newark | Crimp Tool, Hand, 200Mm, Crimp Tool Type:Ratchet, For Use With:Exchangeable Crimping Dies, Product Range:Preciforce Series Rohs Compliant: Na |Knipex 97 43 200 (Alternate Part Number: 4003773030812 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.8200 / $183.4900 | Buy Now |
DISTI #
2172-9743200-ND
|
DigiKey | 8" CRIMP SYSTEM PLIERS IN PLASTI Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$223.0304 / $246.9300 | Buy Now |
DISTI #
KNP.9743
|
TME | Kit: for connector crimping, 200mm, case Min Qty: 1 | 2 |
|
$142.7000 / $151.8100 | Buy Now |
DISTI #
05L6800
|
Bürklin Elektronik | Basic hand pliers without die for axchangeable crimping dies, 0.03-35.0 mm², AWG 32-2, Knipex, 97 43 200 Min Qty: 1 | 2 |
|
$124.3051 / $138.1168 | Buy Now |
Part Details for 97 43 200
97 43 200 CAD Models
97 43 200 Part Data Attributes
|
97 43 200
KNIPEX
Buy Now
|
Compare Parts:
97 43 200
KNIPEX
|
Samacsys Manufacturer | KNIPEX |