97 61 145 A by: KNIPEX

Part Details for 97 61 145 A by KNIPEX

Overview of 97 61 145 A by KNIPEX

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 97 61 145 A

Part # Distributor Description Stock Price Buy
DISTI # 35M2588
Newark Crimp Tool, Ferrules, Crimp Tool Type:-, For Use With:End Sleeves, Product Range:-, Svhc:No Svhc (27-Jun-2018), Crimp Capacity Mm2 Max:2.5Mm2, Crimp Capacity Mm2 Min:0.25Mm2, Length:325Mm, Material:Vanadium Steel, Oil-Hardened, Rohs Compliant: Na |Knipex 97 61 145 A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $30.1400
  • 3 $29.5400
$29.5400 / $30.1400 Buy Now
DISTI # KNP.9761
TME Tool: for crimping, insulated solder sleeves, 0.25÷2.5mm2 Min Qty: 1 7
  • 1 $25.0300
  • 3 $23.3600
$23.3600 / $25.0300 Buy Now
DISTI # 876343
element14 Asia-Pacific CRIMP TOOL, FERRULES RoHS: Not Compliant Min Qty: 1 Container: Each 12
  • 1 $45.8911
  • 5 $37.7667
$37.7667 / $45.8911 Buy Now
DISTI # 876343
Farnell CRIMP TOOL, FERRULES RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each 12
  • 1 $31.0420
  • 3 $30.4262
$30.4262 / $31.0420 Buy Now

Part Details for 97 61 145 A

97 61 145 A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 97 61 145 A by KNIPEX.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 97 61 145 A by KNIPEX

  • Please alert me when 97 61 145 A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 97 61 145 A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 97 61 145 A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 97 61 145 A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 97 61 145 A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 97 61 145 A by KNIPEX

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: