Part Details for 97-12S-3P(431) by Amphenol Industrial Operations
Overview of 97-12S-3P(431) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for 97-12S-3P(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0810
|
Newark | Component 97 Series Insert Arrangement 12S-3 With Pin Contacts |Amphenol Industrial 97-12S-3P(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$3.0900 / $4.3400 | Buy Now |
DISTI #
67K7516
|
Newark | Circular Insert, Pin, 2Way, Solder, Product Range:97 Series, No. Of Contacts:2Contacts, Contact Gender:Pin, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 12S Shells, Contact Material:- Rohs Compliant: Yes |Amphenol Industrial 97-12S-3P(431) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $8.7300 | Buy Now |
DISTI #
70141552
|
RS | Insert for 97 Series MIL-5015,sz 12s,2 #16 Solder, RoHS compliant | Amphenol Industrial 97-12S-3P(431) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8400 / $6.4000 | RFQ |
DISTI #
AMM97-12S-3P(431)
|
Heilind Electronics | AI-97-Insert 12S-3P Rohs | Americas - 35 in Stock |
|
$2.5863 / $3.2761 | Buy Now |
DISTI #
AMM97-12S-3P(431)
|
Interstate Connecting Components | AI-97-Insert 12S-3P Rohs | 107 |
|
$2.5863 / $3.2761 | Buy Now |
DISTI #
97-12S-3P(431)
|
ECCO | 18 |
|
$4.7000 | Buy Now |