Part Details for 97-12S-3S(431) by Amphenol Industrial Operations
Overview of 97-12S-3S(431) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for 97-12S-3S(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0811
|
Newark | Component 97 Series Insert Arrangement 12S-3 With Socket Contacts |Amphenol Industrial 97-12S-3S(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$3.2000 / $8.9900 | Buy Now |
DISTI #
67K7517
|
Newark | Circular Insert, Socket, 2Way, Solder, Product Range:97 Series, No. Of Contacts:2Contacts, Contact Gender:Socket, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 12S Shells, Contact Size:16 Rohs Compliant: Yes |Amphenol Industrial 97-12S-3S(431) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $6.5000 | Buy Now |
DISTI #
70141553
|
RS | Insert, Sz 12s 2 #16, RoHS Compliant, MIL-5015 Type, 97 Series | Amphenol Industrial 97-12S-3S(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$5.6000 / $6.5100 | Buy Now |
DISTI #
AMM97-12S-3S(431)
|
Heilind Electronics | AI-97-Insert 12S-3S Rohs | Americas - 8 in Stock |
|
$3.3252 / $4.2120 | Buy Now |
DISTI #
AMM97-12S-3S(431)
|
Interstate Connecting Components | AI-97-Insert 12S-3S Rohs | 24 |
|
$3.3252 / $4.2120 | Buy Now |
DISTI #
97-12S-3S(431)
|
ECCO | 25 |
|
$4.0370 | Buy Now |