Part Details for 97-12S-6P by Amphenol Industrial Operations
Overview of 97-12S-6P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-12S-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0812
|
Newark | Component 97 Series Insert Arrangement 12S-6 With Pin Contacts |Amphenol Industrial 97-12S-6P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$313.9700 | Buy Now |
DISTI #
3634-97-12S-6P-ND
|
DigiKey | CONN MALE INSERT 2P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$535.5300 | Buy Now |
DISTI #
70685336
|
RS | 97 Series MIL-5015 Insert, 6P Sz 12S Pin Insert | Amphenol Industrial 97-12S-6P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$170.2900 | RFQ |
DISTI #
AMM97-12S-6P
|
Heilind Electronics | INSERT ASY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM97-12S-6P
|
Interstate Connecting Components | INSERT ASY | 0 |
|
Buy Now | |
DISTI #
97-12S-6P
|
ECCO | 7 |
|
$179.5200 | Buy Now |