Part Details for 97-20-16P(431) by Amphenol Industrial Operations
Overview of 97-20-16P(431) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-20-16P(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0908
|
Newark | Component 97 Series Insert Arrangement 20-16 With Pin Contacts |Amphenol Industrial 97-20-16P(431) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$11.6100 / $15.4100 | Buy Now |
DISTI #
31T0927
|
Newark | Insert Assy |Amphenol Industrial 97-20-16P(431) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0100 / $11.0600 | Buy Now |
DISTI #
3634-97-20-16P(431)-ND
|
DigiKey | Component 97 Series Insert Arran Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
86 In Stock |
|
$22.8700 | Buy Now |
DISTI #
70141595
|
RS | Insert for 97 Series MIL-5015,sz 20,2#12&7#16 Solder, RoHS compliant | Amphenol Industrial 97-20-16P(431) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6400 / $12.2200 | RFQ |
DISTI #
AMM97-20-16P(431)
|
Heilind Electronics | AI-97-Insert 20-16P Rohs | Americas - 0 in Stock |
|
$8.4552 / $10.7100 | Buy Now |
DISTI #
AMM97-20-16P(431)
|
Interstate Connecting Components | AI-97-Insert 20-16P Rohs | 0 |
|
$8.4552 / $10.7100 | Buy Now |
DISTI #
97-20-16P(431)
|
ECCO | 73 |
|
$10.3300 | Buy Now |