Part Details for 97-20-19P by Amphenol Industrial Operations
Overview of 97-20-19P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-20-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77J6590
|
Newark | Circular Insert, 3 Position, Pin, Solder, 20-19, Product Range:97 Series, No. Of Contacts:3Contacts, Contact Gender:Pin, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 20 Shells Rohs Compliant: No |Amphenol Industrial 97-20-19P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6800 / $13.1200 | Buy Now |
DISTI #
27W8932
|
Newark | Component 97 Series Insert Arrangement 20-19 With Pin Contacts Rohs Compliant: No |Amphenol Industrial 97-20-19P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7500 / $19.1000 | Buy Now |
DISTI #
965-97-20-19P-ND
|
DigiKey | MIL-5015 97 THREADED INSERT ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
106 In Stock |
|
$13.8381 / $19.8500 | Buy Now |
DISTI #
70141466
|
RS | Insert, Sz 20, 97 Series, Blue, Insulated, 3 #8 Solder Cup, Pin | Amphenol Industrial 97-20-19P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 146 |
|
$12.2300 / $16.9800 | Buy Now |
DISTI #
AMM97-20-19P
|
Heilind Electronics | INSERT ASY | Americas - 1 in Stock |
|
$11.8800 / $15.0481 | Buy Now |
DISTI #
AMM97-20-19P
|
Interstate Connecting Components | INSERT ASY | 1 |
|
$11.8800 / $15.0481 | Buy Now |
DISTI #
97-20-19P
|
ECCO | 13 |
|
$13.6600 | Buy Now |