Part Details for 97-20-21P by Amphenol Industrial Operations
Overview of 97-20-21P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-20-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F5019
|
Newark | Circular Insert, Pin, 9Way, Solder, Product Range:97 Series, No. Of Contacts:9Contacts, Contact Gender:Pin, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 20 Shells, Connector Shell Size:20Rohs Compliant: No |Amphenol Industrial 97-20-21P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2100 / $22.1400 | Buy Now |
DISTI #
AI97-20-21P-ND
|
DigiKey | CONN MALE INSERT 9P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$10.0500 / $16.7400 | Buy Now |
DISTI #
70141468
|
RS | Contact, Industrial Insert Plug, 9-C, Solder, Sz 20, 97 Series, 97 Series | Amphenol Industrial 97-20-21P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$22.8000 / $29.6100 | Buy Now |
DISTI #
AMM97-20-21P
|
Heilind Electronics | AI-97-Insert 20-21P | Americas - 2 in Stock |
|
$19.3689 / $24.5340 | Buy Now |
DISTI #
AMM97-20-21P
|
Interstate Connecting Components | AI-97-Insert 20-21P | 8 |
|
$19.3689 / $24.5340 | Buy Now |