Part Details for 97-20-24P by Amphenol Industrial Operations
Overview of 97-20-24P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-20-24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8933
|
Newark | Circular Insert, Pin, 4 Position, Solder, Product Range:97 Series, No. Of Contacts:4Contacts, Contact Gender:Pin, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 20 Shells Rohs Compliant: No |Amphenol Industrial 97-20-24P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8500 / $47.5200 | Buy Now |
DISTI #
965-97-20-24P-ND
|
DigiKey | MIL-5015 97 THREADED INSERT ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
117 In Stock |
|
$27.6006 / $44.8500 | Buy Now |
DISTI #
70141470
|
RS | Contact, Conn, Industrial, Insert Plug, 4 Cont, Solder, Sh-Sz 20, 97 Series | Amphenol Industrial 97-20-24P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$43.3100 / $47.0700 | Buy Now |
DISTI #
AMM97-20-24P
|
Heilind Electronics | AI-97-Insert 20-24P | Americas - 0 in Stock |
|
$32.6700 / $41.3820 | Buy Now |
DISTI #
AMM97-20-24P
|
Interstate Connecting Components | AI-97-Insert 20-24P | 0 |
|
$32.6700 / $41.3820 | Buy Now |
DISTI #
97-20-24P
|
ECCO | 26 |
|
$40.0700 | Buy Now |