Part Details for 97-20-27S(431) by Amphenol Industrial Operations
Overview of 97-20-27S(431) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-20-27S(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0923
|
Newark | Component 97 Series Insert Arrangement 20-27 With Socket Contacts |Amphenol Industrial 97-20-27S(431) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1077 |
|
$14.1000 / $18.7200 | Buy Now |
DISTI #
22H7982
|
Newark | Circular Insert, Socket, 14Way, Solder, Product Range:97 Series, No. Of Contacts:14Contacts, Contact Gender:Socket, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 20 Shells, Contact Size:16Rohs Compliant: Yes |Amphenol Industrial 97-20-27S(431) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1600 / $13.4200 | Buy Now |
DISTI #
965-97-20-27S(431)-ND
|
DigiKey | Component 97 Series Insert Arran Min Qty: 1 Container: Bag |
122 In Stock |
|
$11.9356 / $17.1200 | Buy Now |
DISTI #
70141600
|
RS | Insert, Sz 20 14 #16, RoHS Compliant, MIL-5015 Type, 97 Series | Amphenol Industrial 97-20-27S(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 82 |
|
$10.1600 / $12.1700 | Buy Now |
DISTI #
AMM97-20-27S(431)
|
Heilind Electronics | AI-97-Insert 20-27S Rohs | Americas - 137 in Stock |
|
$10.2457 / $12.9780 | Buy Now |
DISTI #
AMM97-20-27S(431)
|
Interstate Connecting Components | AI-97-Insert 20-27S Rohs | 412 |
|
$10.2457 / $12.9780 | Buy Now |
DISTI #
97-20-27S(431)
|
ECCO | 1077 |
|
$12.5500 | Buy Now |