Part Details for 97-20-33P by Amphenol Industrial Operations
Overview of 97-20-33P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-20-33P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0926
|
Newark | Component 97 Series Insert Arrangement 20-33 With Pin Contacts |Amphenol Industrial 97-20-33P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$17.1700 / $22.7900 | Buy Now |
DISTI #
96F5031
|
Newark | Circular Insert, Pin, 11Way, Solder, Product Range:97 Series, No. Of Contacts:11Contacts, Contact Gender:Pin, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 20 Shells, Contact Material:- Rohs Compliant: No |Amphenol Industrial 97-20-33P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9800 | Buy Now |
DISTI #
965-97-20-33P-ND
|
DigiKey | MIL-5015 97 THREADED INSERT ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$14.5373 / $20.8600 | Buy Now |
DISTI #
70141374
|
RS | Contact, Industrial Insert Plug, 11-C, Solder, Sz 20, #16 AWG, 97 Series | Amphenol Industrial 97-20-33P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 140 |
|
$15.3300 / $21.2900 | Buy Now |
DISTI #
AMM97-20-33P
|
Heilind Electronics | Americas - 4 in Stock |
|
$12.4768 / $15.8041 | Buy Now | |
DISTI #
AMM97-20-33P
|
Interstate Connecting Components | 14 |
|
$12.4768 / $15.8041 | Buy Now |