Part Details for 97-22-12P by Amphenol Industrial Operations
Overview of 97-22-12P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-22-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-22-12P-ND
|
DigiKey | CONN MALE INSERT 5P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$33.4785 / $50.7900 | Buy Now |
DISTI #
70141484
|
RS | Contact, Industrial Insert Plug, 5-C, Solder, Sz 22, 97 Series, 97 Series | Amphenol Industrial 97-22-12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 |
|
$35.8100 / $42.8800 | Buy Now |
DISTI #
AMM97-22-12P
|
Heilind Electronics | AI-97-Insert 22-12P | Americas - 0 in Stock |
|
$31.8743 / $40.3741 | Buy Now |
DISTI #
AMM97-22-12P
|
Interstate Connecting Components | AI-97-Insert 22-12P | 0 |
|
$31.8743 / $40.3741 | Buy Now |
DISTI #
1476721
|
Farnell | CRIMP, MALE, 22-12 RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$103.8462 | Buy Now |