Part Details for 97-22-2P by Amphenol Corporation
Overview of 97-22-2P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-22-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-22-2P
|
Avnet Americas | Contact PIN Solder ST - Bulk (Alt: 97-22-2P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8681 | Buy Now |
DISTI #
654-97-22-2P
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 3P Sz 22 Pin Insert RoHS: Not Compliant | 20 |
|
$10.0100 / $15.4100 | Buy Now |
DISTI #
97-22-2P
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 3P Sz 22 Pin Insert Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Electroshield | 3 Pin - Solder Contacts 5015 Commercial Insert | 2 |
|
$11.6000 | Buy Now |
DISTI #
97-22-2P
|
Avnet Abacus | (Alt: 97-22-2P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |