Part Details for 97-24-5P by Amphenol Industrial Operations
Overview of 97-24-5P by Amphenol Industrial Operations
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-24-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1009
|
Newark | Component 97 Series Insert Arrangement 24-5 With Pin Contacts |Amphenol Industrial 97-24-5P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 322 |
|
$36.1000 / $54.3900 | Buy Now |
DISTI #
96F5079
|
Newark | Circular Insert, Pin, 16Way, Solder, Product Range:97 Series, No. Of Contacts:16Contacts, Contact Gender:Pin, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 24 Shells, Contact Material:- Rohs Compliant: No |Amphenol Industrial 97-24-5P Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4300 / $57.1100 | Buy Now |
DISTI #
95AJ5674
|
Newark | Connector |Amphenol Industrial 97-24-5P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8600 / $37.6000 | Buy Now |
DISTI #
98AC5473
|
Newark | Insert Asy Rohs Compliant: No |Amphenol Industrial 97-24-5P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4300 / $54.9400 | Buy Now |
DISTI #
965-97-24-5P-ND
|
DigiKey | MIL-5015 97 THREADED INSERT ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
33 In Stock |
|
$30.3703 / $49.3500 | Buy Now |
DISTI #
70141393
|
RS | Contact, Industrial Insert Plug, 16-C, Solder, Sz 24, #16 AWG, 97 Series | Amphenol Industrial 97-24-5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 127 |
|
$39.1200 / $50.8100 | Buy Now |
DISTI #
AMM97-24-5P
|
Heilind Electronics | AI-97-Insert 24-5P | Americas - 8 in Stock |
|
$30.8227 / $39.0420 | Buy Now |
|
Onlinecomponents.com | Circular MIL Spec Tools Hardware&Accessories 16P |
76 Partner Stock |
|
$32.4600 / $50.8800 | Buy Now |
DISTI #
AMM97-24-5P
|
Interstate Connecting Components | AI-97-Insert 24-5P | 15 |
|
$30.8227 / $39.0420 | Buy Now |
DISTI #
97-24-5P
|
ECCO | 310 |
|
$50.8800 | Buy Now |