Part Details for 97-28-21S(431) by Amphenol Industrial Operations
Overview of 97-28-21S(431) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-28-21S(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1055
|
Newark | Component 97 Series Insert Arrangement 28-21 With Socket Contacts |Amphenol Industrial 97-28-21S(431) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$36.4000 / $39.4500 | Buy Now |
DISTI #
22H8024
|
Newark | Insert Assy |Amphenol Industrial 97-28-21S(431) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9400 / $34.8000 | Buy Now |
DISTI #
3634-97-28-21S(431)-ND
|
DigiKey | Component 97 Series Insert Arran Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$128.8000 | Buy Now |
DISTI #
70141635
|
RS | Insert, Sz 28 37 #16, RoHS Compliant, MIL-5015 Type, 97 Series | Amphenol Industrial 97-28-21S(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 |
|
$22.6400 | Buy Now |
DISTI #
AMM97-28-21S(431)
|
Heilind Electronics | AI-97-Insert 28-21S Rohs | Americas - 0 in Stock |
|
$26.4032 / $33.4440 | Buy Now |
DISTI #
AMM97-28-21S(431)
|
Interstate Connecting Components | AI-97-Insert 28-21S Rohs | 0 |
|
$26.4032 / $33.4440 | Buy Now |
DISTI #
97-28-21S(431)
|
ECCO | 2 |
|
$31.6300 | Buy Now |